Filter Your Search
1 - 2 of 2 results
|
MAX16061CTP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | 70 µA | +3.3V | 6 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | 20-LFCSP-4X4X0.75 | 20 | 20-LFCSP-4X4X0.75 | 2008-05-06 | |||||||
|
MAX16061CTP+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 70 µA | +3.3V | 6 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC20,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 |