Part Details for MAX14948EWE+ by Maxim Integrated Products
Overview of MAX14948EWE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14948EWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5936
|
Newark | Rs422/Rs485 Txrx, 500Kbps, 5.5V, Wsoic16, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:1.71V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX14948EWE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$7.8000 / $10.9200 | Buy Now |
DISTI #
MAX14948EWE+-ND
|
DigiKey | DGTL ISO 5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1784 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$6.7932 / $11.0160 | Buy Now |
Part Details for MAX14948EWE+
MAX14948EWE+ CAD Models
MAX14948EWE+ Part Data Attributes:
|
MAX14948EWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14948EWE+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 240 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1040 ns | |
Width | 7.5 mm |