Filter Your Search
1 - 4 of 4 results
|
MAX14948EWE+T
Maxim Integrated Products
|
$4.1151 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | 1.04 µs | LINE TRANSCEIVER | BIMOS | YES | EIA-485; EIA-422 | 1 | 3 V | 4 mA | COMPLEMENTARY | 240 ns | 6.6 mA | 5.5 V | 1.71 V | YES | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX14948EWE+
Maxim Integrated Products
|
$7.9316 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | 1.04 µs | LINE TRANSCEIVER | BIMOS | YES | EIA-485; EIA-422 | 1 | 3 V | 4 mA | COMPLEMENTARY | 240 ns | 6.6 mA | 5.5 V | 1.71 V | YES | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX14948EWE+
Analog Devices Inc
|
Check for Price | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | 1.04 µs | LINE TRANSCEIVER | BIMOS | YES | EIA-485; EIA-422 | 1 | 3 V | 4 mA | COMPLEMENTARY | 240 ns | 6.6 mA | 5.5 V | 1.71 V | YES | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 2016-09-01 | Analog Devices | ||||||||
|
MAX14948EWE+T
Analog Devices Inc
|
Check for Price | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | 1.04 µs | LINE TRANSCEIVER | BIMOS | YES | EIA-485; EIA-422 | 1 | 3 V | 4 mA | COMPLEMENTARY | 240 ns | 6.6 mA | 5.5 V | 1.71 V | YES | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 2016-09-01 | Analog Devices |