Part Details for MAX14521EETG+ by Maxim Integrated Products
Overview of MAX14521EETG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX14521EETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2212
|
Newark | El Lamp Driver, Quad, 4Seg, Tqfn-24, Ballast Controller Type:Quad El Lamp Driver, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14521EETG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8700 / $11.0100 | Buy Now |
DISTI #
MAX14521EETG+-ND
|
DigiKey | IC EL LAMP DRIVER 400HZ 24TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
511 In Stock |
|
$6.0130 / $10.6000 | Buy Now |
|
Chip1Cloud | EL Lamp Driver 5.5V 24-Pin TQFN EP / IC LAMP DVR EL QUAD HV 24TQFN | 1440 |
|
RFQ |
Part Details for MAX14521EETG+
MAX14521EETG+ CAD Models
MAX14521EETG+ Part Data Attributes:
|
MAX14521EETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14521EETG+
Maxim Integrated Products
EL Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for MAX14521EETG+
This table gives cross-reference parts and alternative options found for MAX14521EETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14521EETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14521EETG+ | Quad, High-Voltage EL Lamp Driver with I2C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C | Analog Devices Inc | MAX14521EETG+ vs MAX14521EETG+ |