Part Details for MAX12554ETL/GG8 by Maxim Integrated Products
Overview of MAX12554ETL/GG8 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX12554ETL/GG8
MAX12554ETL/GG8 CAD Models
MAX12554ETL/GG8 Part Data Attributes
|
MAX12554ETL/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX12554ETL/GG8
Maxim Integrated Products
ADC, Proprietary Method,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX12554ETL/GG8
This table gives cross-reference parts and alternative options found for MAX12554ETL/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX12554ETL/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX12554ETL/GG8-T | ADC, Proprietary Method | Maxim Integrated Products | MAX12554ETL/GG8 vs MAX12554ETL/GG8-T |
MAX12554ETL+ | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX12554ETL/GG8 vs MAX12554ETL+ |