MAX12554ETL/GG8
vs
MAX12553ETL+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
HVQCCN,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
Output Bit Code
OFFSET BINARY
2'S COMPLEMENT BINARY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
2
6
Part Package Code
QFN
Pin Count
40
ECCN Code
3A991.C.3
Analog Input Voltage-Max
1.024 V
Analog Input Voltage-Min
-1.024 V
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
6 mm
Linearity Error-Max (EL)
0.0256%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Format
PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Sample Rate
65 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
6 mm
Compare MAX12554ETL/GG8 with alternatives
Compare MAX12553ETL+ with alternatives