MAX12554ETL/GG8
vs
MAX12555ETL-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
HVQCCN, LCC40,.24SQ,20
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
Output Bit Code |
OFFSET BINARY
|
2'S COMPLEMENT BINARY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
40
|
ECCN Code |
|
3A991.C.3
|
Analog Input Voltage-Max |
|
1.024 V
|
Analog Input Voltage-Min |
|
-1.024 V
|
JESD-30 Code |
|
S-XQCC-N40
|
JESD-609 Code |
|
e0
|
Length |
|
6 mm
|
Number of Analog In Channels |
|
1
|
Number of Bits |
|
14
|
Number of Functions |
|
1
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Format |
|
PARALLEL, WORD
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC40,.24SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Sample Rate |
|
95 MHz
|
Sample and Hold / Track and Hold |
|
TRACK
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
6 mm
|
|
|
|
Compare MAX12554ETL/GG8 with alternatives
Compare MAX12555ETL-T with alternatives