Datasheets
MAL215618472E3 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT

Part Details for MAL215618472E3 by Vishay Intertechnologies

Overview of MAL215618472E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for MAL215618472E3

Part # Distributor Description Stock Price Buy
DISTI # 22M6734
Newark 4700 63V 22X50Mm 85 5000H |Vishay MAL215618472E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.6400
$6.6400 Buy Now
DISTI # MAL215618472E3
Avnet Americas 4700uF 63V 22x50 85?C 5000h - Bulk (Alt: MAL215618472E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 800 $6.8377
  • 1,000 $6.7111
  • 1,800 $6.6352
  • 4,000 $5.4322
  • 8,000 $5.3480
  • 40,000 $5.2637
  • 80,000 $5.1374
$5.1374 / $6.8377 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks 0
  • 800 $6.7600
$6.7600 Buy Now
DISTI # MAL215618472E3
Avnet Abacus 4700uF 63V 22x50 85�C 5000h (Alt: MAL215618472E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MAL215618472E3

MAL215618472E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAL215618472E3 Part Data Attributes

MAL215618472E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MAL215618472E3 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 9 Weeks
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
ESR 50 mΩ
JESD-609 Code e3
Leakage Current 0.596 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 4260 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Alternate Parts for MAL215618472E3

This table gives cross-reference parts and alternative options found for MAL215618472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215618472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8472LGM2250LKN28F0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215618472E3 vs 8472LGM2250LKN28F0
8472LGM2250LKN38E0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215618472E3 vs 8472LGM2250LKN38E0
8472LGM2250LKN7810 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215618472E3 vs 8472LGM2250LKN7810
B41231A8478M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos MAL215618472E3 vs B41231A8478M002
MALIEYN07LD447J02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein MAL215618472E3 vs MALIEYN07LD447J02K
8472LGM2250LKN4850 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215618472E3 vs 8472LGM2250LKN4850
63USG4700MEFCSN22X50 Aluminum Electrolytic Capacitor, Rubycon Corporation MAL215618472E3 vs 63USG4700MEFCSN22X50
LS-472M1J-A2250 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp MAL215618472E3 vs LS-472M1J-A2250
1472LGM2250LKN48F0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215618472E3 vs 1472LGM2250LKN48F0
1472LGM2250LKN58E0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215618472E3 vs 1472LGM2250LKN58E0

MAL215618472E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL215618472E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL215618472E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL215618472E3 would you like to use for your alert(s)?
  • Please alert me when MAL215618472E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL215618472E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL215618472E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL215618472E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL215618472E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL215618472E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: