Datasheets
8472LGM2250LKN4850 by: Fenghua (HK) Electronics Ltd

CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL

Part Details for 8472LGM2250LKN4850 by Fenghua (HK) Electronics Ltd

Overview of 8472LGM2250LKN4850 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8472LGM2250LKN4850

8472LGM2250LKN4850 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8472LGM2250LKN4850 Part Data Attributes

8472LGM2250LKN4850 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8472LGM2250LKN4850 Fenghua (HK) Electronics Ltd CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Length 50 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 3300 mA
Terminal Pitch 10 mm

Alternate Parts for 8472LGM2250LKN4850

This table gives cross-reference parts and alternative options found for 8472LGM2250LKN4850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LGM2250LKN4850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8472LGM2250LKN28F0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8472LGM2250LKN4850 vs 8472LGM2250LKN28F0
8472LGM2250LKN38E0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8472LGM2250LKN4850 vs 8472LGM2250LKN38E0
8472LGM2250LKN7810 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8472LGM2250LKN4850 vs 8472LGM2250LKN7810
B41231A8478M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 8472LGM2250LKN4850 vs B41231A8478M002
MALIEYN07LD447J02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein 8472LGM2250LKN4850 vs MALIEYN07LD447J02K
63USG4700MEFCSN22X50 Aluminum Electrolytic Capacitor, Rubycon Corporation 8472LGM2250LKN4850 vs 63USG4700MEFCSN22X50
LS-472M1J-A2250 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Lelon Electronics Corp 8472LGM2250LKN4850 vs LS-472M1J-A2250
1472LGM2250LKN48F0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8472LGM2250LKN4850 vs 1472LGM2250LKN48F0
1472LGM2250LKN58E0 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8472LGM2250LKN4850 vs 1472LGM2250LKN58E0
1472LGM2250LKN9810 CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8472LGM2250LKN4850 vs 1472LGM2250LKN9810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8472LGM2250LKN4850 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8472LGM2250LKN4850 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8472LGM2250LKN4850 would you like to use for your alert(s)?
  • Please alert me when 8472LGM2250LKN4850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8472LGM2250LKN4850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8472LGM2250LKN4850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8472LGM2250LKN4850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8472LGM2250LKN4850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8472LGM2250LKN4850 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: