MAL215618472E3 vs 8472LGM2250LKN7810 feature comparison

MAL215618472E3 Vishay Intertechnologies

Buy Now Datasheet

8472LGM2250LKN7810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ
JESD-609 Code e3
Leakage Current 0.596 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 4260 mA 3300 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.40
Terminal Pitch 10 mm

Compare MAL215618472E3 with alternatives

Compare 8472LGM2250LKN7810 with alternatives