There are no models available for this part yet.
Overview of MAL209736479E6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL209736479E6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL209736479E6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 1500 hours @ 105�C, Radial Leaded (Alt: MAL209736479E6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL209736479E6 by Vishay Intertechnologies
Part Data Attributes for MAL209736479E6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC60384-4
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.012 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
65 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL209736479E6
This table gives cross-reference parts and alternative options found for MAL209736479E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209736479E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDMAA07SCN185M | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 8470LDMAA07SCN185M |
1470LDMAA07SCN281C | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 1470LDMAA07SCN281C |
8470LDMAA07SCN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 8470LDMAA07SCN5D |
UTLML47M25TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | MAL209736479E6 vs UTLML47M25TR16.3X7 |
1470LDMAA07SCN381C | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 1470LDMAA07SCN381C |
8470LDMAA07SCN285M | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 8470LDMAA07SCN285M |
SEA470M1ECC0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Surge Components Inc | MAL209736479E6 vs SEA470M1ECC0607 |
1470LDMAA07SCN281J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 1470LDMAA07SCN281J |
2470LDMAA07SCN981R | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 2470LDMAA07SCN981R |
2470LDMAA07SCN585R | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209736479E6 vs 2470LDMAA07SCN585R |