Part Details for 8470LDMAA07SCN5D by Fenghua (HK) Electronics Ltd
Overview of 8470LDMAA07SCN5D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LDMAA07SCN5D
8470LDMAA07SCN5D CAD Models
8470LDMAA07SCN5D Part Data Attributes
|
8470LDMAA07SCN5D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LDMAA07SCN5D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LDMAA07SCN5D
This table gives cross-reference parts and alternative options found for 8470LDMAA07SCN5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LDMAA07SCN5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LDMAA07SCN38ED | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 2470LDMAA07SCN38ED |
8470LDMAA07SCN381F | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 8470LDMAA07SCN381F |
1470LDMAA07SCN08ED | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 1470LDMAA07SCN08ED |
1470LDMAA07SCN985M | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 1470LDMAA07SCN985M |
8470LDMAA07SCN5850 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 8470LDMAA07SCN5850 |
1470LDMAA07SCN48FC | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 1470LDMAA07SCN48FC |
1470LDMAA07SCN58EC | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 1470LDMAA07SCN58EC |
2470LDMAA07SCN18FF | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 2470LDMAA07SCN18FF |
2470LDMAA07SCN28EF | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 2470LDMAA07SCN28EF |
8470LDMAA07SCN98FD | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDMAA07SCN5D vs 8470LDMAA07SCN98FD |