Filter Your Search
1 - 2 of 2 results
|
MAL209736479E6
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 12 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MAL209736479E6
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 12 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |