There are no models available for this part yet.
Overview of MAL209628681E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MAL209628681E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N6116
|
Newark | 680 385V 40X50Mm 85 5000H |Vishay MAL209628681E3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.7500 / $19.3900 | Buy Now | |
DISTI #
MAL209628681E3
|
Avnet Americas | 680UF 385V 40X50MM 85 C 5000H - Bulk (Alt: MAL209628681E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$19.8800 | Buy Now |
CAD Models for MAL209628681E3 by Vishay Intertechnologies
Part Data Attributes for MAL209628681E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
140 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.528 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
385 V
|
Ripple Current
|
4200 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL209628681E3
This table gives cross-reference parts and alternative options found for MAL209628681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209628681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510B3687M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209628681E3 vs B43510B3687M087 |
MAL209628681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209628681E3 vs MAL209628681E3 |
B43510B3687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209628681E3 vs B43510B3687M000 |
B43510B3687M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209628681E3 vs B43510B3687M087 |
B43510B3687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL209628681E3 vs B43510B3687M007 |
B43510B3687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209628681E3 vs B43510B3687M007 |
B43510B3687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL209628681E3 vs B43510B3687M000 |
MAL209678681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209628681E3 vs MAL209678681E3 |