MAL209628681E3
vs
B43510B3687M087
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
EPCOS AG
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
40 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
140 mΩ
190 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.528 mA
1.8648 mA
Length
50 mm
50 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
4
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
BULK
CARDBOARD
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
385 V
385 V
Ripple Current
4200 mA
3680 mA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00.55
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.11
Compare MAL209628681E3 with alternatives
Compare B43510B3687M087 with alternatives