There are no models available for this part yet.
Overview of B43510B3687M007 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43510B3687M007 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43510B3687M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 385VDC 680uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$13.6700 | Order Now |
CAD Models for B43510B3687M007 by TDK Corporation
Part Data Attributes for B43510B3687M007 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
190 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.8648 mA
|
Length
|
50 mm
|
Manufacturer Series
|
B43510
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
385 V
|
Ripple Current
|
3680 mA
|
Series
|
B43510
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43510B3687M007
This table gives cross-reference parts and alternative options found for B43510B3687M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43510B3687M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510B3687M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510B3687M007 vs B43510B3687M087 |
MAL209628681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43510B3687M007 vs MAL209628681E3 |
MAL209628681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B43510B3687M007 vs MAL209628681E3 |
B43510B3687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510B3687M007 vs B43510B3687M000 |
B43510B3687M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510B3687M007 vs B43510B3687M087 |
B43510B3687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510B3687M007 vs B43510B3687M007 |
B43510B3687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510B3687M007 vs B43510B3687M000 |
MAL209678681E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43510B3687M007 vs MAL209678681E3 |