-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1150Tube |
|
$1.2300 / $1.3900 | Buy Now |
|
Future Electronics | 800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.2300 / $1.3900 | Buy Now |
|
Future Electronics | 800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.2300 / $1.3900 | Buy Now |
|
Future Electronics | 800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.2300 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC228A10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC228A10G
onsemi
Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for MAC228A10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T0510SH | 700V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | MAC228A10G vs T0510SH |
BTA25-600B | 25A standard and Snubberless™ Triacs | STMicroelectronics | MAC228A10G vs BTA25-600B |
DTC10E-N | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | MAC228A10G vs DTC10E-N |
NTE56022 | TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | MAC228A10G vs NTE56022 |
DTA2E | TRIAC, 400V V(DRM), 2A I(T)RMS, TO-202, | SANYO Electric Co Ltd | MAC228A10G vs DTA2E |
MAC4N | Triacs, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC228A10G vs MAC4N |
BCR30GM-12L | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN | Powerex Power Semiconductors | MAC228A10G vs BCR30GM-12L |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | MAC228A10G vs DTC12C-N |
BTA216-800F | 800V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MAC228A10G vs BTA216-800F |
BCR8CM-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220, | Mitsubishi Electric | MAC228A10G vs BCR8CM-8 |