Part Details for T0510SH by STMicroelectronics
Overview of T0510SH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T0510SH
T0510SH CAD Models
T0510SH Part Data Attributes:
|
T0510SH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T0510SH
STMicroelectronics
700V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T0510SH
This table gives cross-reference parts and alternative options found for T0510SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T0510SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | T0510SH vs Q4006DH3 |
DTN8E | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | T0510SH vs DTN8E |
T8M25F600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE PACKAGE-3 | Lite-On Semiconductor Corporation | T0510SH vs T8M25F600B |
BCR5PM-12L | 600V, 5A, TRIAC | Renesas Electronics Corporation | T0510SH vs BCR5PM-12L |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | T0510SH vs Q6010R556 |
Q2008R451 | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | T0510SH vs Q2008R451 |
AC03FJM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | T0510SH vs AC03FJM |
BTA40-400A | 400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | T0510SH vs BTA40-400A |
BCR16CM-12L | 600V, 16A, TRIAC, TO-220, TO-220, 3 PIN | Renesas Electronics Corporation | T0510SH vs BCR16CM-12L |
Q7025R5 | TRIAC, 700V V(DRM), 25A I(T)RMS, TO-220AB, | Littelfuse Inc | T0510SH vs Q7025R5 |