Part Details for DTC10E-N by SANYO Electric Co Ltd
Overview of DTC10E-N by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for DTC10E-N
DTC10E-N CAD Models
DTC10E-N Part Data Attributes:
|
DTC10E-N
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTC10E-N
SANYO Electric Co Ltd
TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for DTC10E-N
This table gives cross-reference parts and alternative options found for DTC10E-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC10E-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | DTC10E-N vs Q4006DH3 |
DTN8E | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | DTC10E-N vs DTN8E |
T8M25F600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE PACKAGE-3 | Lite-On Semiconductor Corporation | DTC10E-N vs T8M25F600B |
BCR5PM-12L | 600V, 5A, TRIAC | Renesas Electronics Corporation | DTC10E-N vs BCR5PM-12L |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | DTC10E-N vs Q6010R556 |
Q2008R451 | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | DTC10E-N vs Q2008R451 |
AC03FJM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | DTC10E-N vs AC03FJM |
BTA40-400A | 400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | DTC10E-N vs BTA40-400A |
BCR16CM-12L | 600V, 16A, TRIAC, TO-220, TO-220, 3 PIN | Renesas Electronics Corporation | DTC10E-N vs BCR16CM-12L |
Q7025R5 | TRIAC, 700V V(DRM), 25A I(T)RMS, TO-220AB, | Littelfuse Inc | DTC10E-N vs Q7025R5 |