Part Details for MAC212A6FP by Motorola Mobility LLC
Overview of MAC212A6FP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC212A6FP
MAC212A6FP CAD Models
MAC212A6FP Part Data Attributes
|
MAC212A6FP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC212A6FP
Motorola Mobility LLC
400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC212A6FP
This table gives cross-reference parts and alternative options found for MAC212A6FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212A6FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15-4FP | TRIAC, 200V V(DRM), 15A I(T)RMS, | Motorola Semiconductor Products | MAC212A6FP vs MAC15-4FP |
CQ220I-16B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, | Central Semiconductor Corp | MAC212A6FP vs CQ220I-16B |
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MAC212A6FP vs Q2015L5 |
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | MAC212A6FP vs Q2015L5 |
SC150B | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC212A6FP vs SC150B |
IT215 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN | Hutson Industries | MAC212A6FP vs IT215 |
T1512BJ | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC212A6FP vs T1512BJ |
MAC15-4FP | 200V, 15A, TRIAC | Motorola Mobility LLC | MAC212A6FP vs MAC15-4FP |
Q4012LH5 | Alternistor TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | MAC212A6FP vs Q4012LH5 |
Q2012LH5 | Alternistor TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | MAC212A6FP vs Q2012LH5 |