Part Details for CQ220I-16B by Central Semiconductor Corp
Overview of CQ220I-16B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CQ220I-16B
CQ220I-16B CAD Models
CQ220I-16B Part Data Attributes
|
CQ220I-16B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ220I-16B
Central Semiconductor Corp
4 Quadrant Logic Level TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for CQ220I-16B
This table gives cross-reference parts and alternative options found for CQ220I-16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ220I-16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | CQ220I-16B vs Q2015L5 |
Q2012LH5 | Alternistor TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | CQ220I-16B vs Q2012LH5 |
MAC15-4FP | 200V, 15A, TRIAC | Motorola Mobility LLC | CQ220I-16B vs MAC15-4FP |
Q4012LH5 | Alternistor TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | CQ220I-16B vs Q4012LH5 |
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | CQ220I-16B vs Q2015L5 |
MAC212A6FP | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | CQ220I-16B vs MAC212A6FP |
MAC15-4FP | TRIAC, 200V V(DRM), 15A I(T)RMS, | Motorola Semiconductor Products | CQ220I-16B vs MAC15-4FP |
SC150B | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | CQ220I-16B vs SC150B |