Part Details for MAAPGM0034 by TE Connectivity
Overview of MAAPGM0034 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAPGM0034
MAAPGM0034 CAD Models
MAAPGM0034 Part Data Attributes
|
MAAPGM0034
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAPGM0034
TE Connectivity
8000MHz - 12000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CERAMIC, CR-15, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 19 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.5 |
Alternate Parts for MAAPGM0034
This table gives cross-reference parts and alternative options found for MAAPGM0034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPGM0034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAPGM0069 | Wide Band High Power Amplifier, 7100MHz Min, 11700MHz Max, 5 X 5 MM, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MLP-20 | MACOM | MAAPGM0034 vs MAAPGM0069 |
MAAPGM0019 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0034 vs MAAPGM0019 |
MAAPGM0021 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0034 vs MAAPGM0021 |
MAAPGM0019 | Wide Band Medium Power Amplifier, 9800MHz Min, 13000MHz Max, 1 Func, GAAS, CERAMIC, HERMETIC SEALED, CR-15, 10 PIN | MACOM | MAAPGM0034 vs MAAPGM0019 |
MAAPGM0071 | Wide Band Medium Power Amplifier, 12750MHz Min, 15350MHz Max, 5 X 5 MM, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MLP-20 | MACOM | MAAPGM0034 vs MAAPGM0071 |
MAAPGM0072 | Wide Band Medium Power Amplifier, 17700MHz Min, 19700MHz Max, 5 X 5 MM, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MLP-20 | MACOM | MAAPGM0034 vs MAAPGM0072 |
MAAPGM0066-PKG003 | Wide Band High Power Amplifier, 2500MHz Min, 5000MHz Max, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | MACOM | MAAPGM0034 vs MAAPGM0066-PKG003 |
MAAPGM0035S | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0034 vs MAAPGM0035S |
MAAPGM0072 | MAAPGM0072 | TE Connectivity | MAAPGM0034 vs MAAPGM0072 |
MAAPGM0069 | MAAPGM0069 | TE Connectivity | MAAPGM0034 vs MAAPGM0069 |