Part Details for MAAPGM0021 by TE Connectivity
Overview of MAAPGM0021 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAPGM0021
MAAPGM0021 CAD Models
MAAPGM0021 Part Data Attributes
|
MAAPGM0021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAPGM0021
TE Connectivity
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | CERAMIC, HERMETIC SEALED, CR-15, 10 PIN | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | -1.8,8 V | |
Technology | GAAS |
Alternate Parts for MAAPGM0021
This table gives cross-reference parts and alternative options found for MAAPGM0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPGM0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAPGM0070 | MAAPGM0070 | TE Connectivity | MAAPGM0021 vs MAAPGM0070 |
MAAPGM0019 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0021 vs MAAPGM0019 |
MAAPGM0069 | MAAPGM0069 | TE Connectivity | MAAPGM0021 vs MAAPGM0069 |
MAAPGM0070 | Wide Band Medium Power Amplifier, 10000MHz Min, 13250MHz Max, 5 X 5 MM, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MLP-20 | MACOM | MAAPGM0021 vs MAAPGM0070 |
MAAPGM0069 | Wide Band High Power Amplifier, 7100MHz Min, 11700MHz Max, 5 X 5 MM, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MLP-20 | MACOM | MAAPGM0021 vs MAAPGM0069 |
MAAPGM0064 | MAAPGM0064 | TE Connectivity | MAAPGM0021 vs MAAPGM0064 |
MAAPGM0028 | MAAPGM0028 | TE Connectivity | MAAPGM0021 vs MAAPGM0028 |
MAAPGM0035S | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | TE Connectivity | MAAPGM0021 vs MAAPGM0035S |
MAAPGM0066-PKG003 | 2500MHz - 5000MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | TE Connectivity | MAAPGM0021 vs MAAPGM0066-PKG003 |
MAAPGM0060 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,PLASTIC | TE Connectivity | MAAPGM0021 vs MAAPGM0060 |