MAAPGM0034
vs
MAAPGM0019
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
14.5 dB
|
|
Input Power-Max (CW) |
19 dBm
|
|
Operating Frequency-Max |
12000 MHz
|
|
Operating Frequency-Min |
8000 MHz
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
VSWR-Max |
2.5
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
CERAMIC, HERMETIC SEALED, CR-15, 10 PIN
|
Number of Functions |
|
1
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
FLNG,.53"H.SPACE
|
Power Supplies |
|
-2,8 V
|
Technology |
|
GAAS
|
|
|
|
Compare MAAPGM0034 with alternatives
Compare MAAPGM0019 with alternatives