Part Details for MA372 by Panasonic Electronic Components
Overview of MA372 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA372
MA372 CAD Models
MA372 Part Data Attributes
|
MA372
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA372
Panasonic Electronic Components
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.85pF C(T), 32V, Silicon, SMINI2-G1, SC-76A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-76A | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 14.85% | |
Diode Capacitance Ratio-Min | 6.22 | |
Diode Capacitance-Nom | 14.85 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA372
This table gives cross-reference parts and alternative options found for MA372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | MA372 vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | MA372 vs 1SV214TPHR4 |
BBY31TRL13 | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | MA372 vs BBY31TRL13 |
HVU308A | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | Hitachi Ltd | MA372 vs HVU308A |
BBY31,215 | BBY31 | NXP Semiconductors | MA372 vs BBY31,215 |
1SV254 | DIODE 15 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | MA372 vs 1SV254 |
SMV1142-011 | Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | MA372 vs SMV1142-011 |
ZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon | Diodes Incorporated | MA372 vs ZMV834B |
MA27V16 | Variable Capacitance Diode, Ultra High Frequency, 18.2pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN | Panasonic Electronic Components | MA372 vs MA27V16 |
SMV1213-011LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | MA372 vs SMV1213-011LF |