Part Details for 1SV214TPHR4 by Toshiba America Electronic Components
Overview of 1SV214TPHR4 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SV214TPHR4
1SV214TPHR4 CAD Models
1SV214TPHR4 Part Data Attributes
|
1SV214TPHR4
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV214TPHR4
Toshiba America Electronic Components
DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SMALL TRACKING ERROR, 2.5% MATCHED SETS ARE AVAILABLE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5.9 | |
Diode Capacitance-Nom | 15.21 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV214TPHR4
This table gives cross-reference parts and alternative options found for 1SV214TPHR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV214TPHR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMV933A | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | 1SV214TPHR4 vs ZMV933A |
BB143T/R | NXP Semiconductors | Check for Price | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | 1SV214TPHR4 vs BB143T/R |
JDV2S14E | Toshiba America Electronic Components | Check for Price | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | 1SV214TPHR4 vs JDV2S14E |
NTE612 | NTE Electronics Inc | Check for Price | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | 1SV214TPHR4 vs NTE612 |
BB721S | TDK Micronas GmbH | Check for Price | Variable Capacitance Diode, Silicon | 1SV214TPHR4 vs BB721S |
HVU417C | Renesas Electronics Corporation | Check for Price | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | 1SV214TPHR4 vs HVU417C |
HVU308A | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | 1SV214TPHR4 vs HVU308A |
BB164/T3 | NXP Semiconductors | Check for Price | DIODE VHF BAND, 69 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | 1SV214TPHR4 vs BB164/T3 |
BB148,135 | NXP Semiconductors | Check for Price | BB148 - VHF variable capacitance diode SOD 2-Pin | 1SV214TPHR4 vs BB148,135 |
BBY57-03W | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, VPS05176, 2 PIN | 1SV214TPHR4 vs BBY57-03W |