Part Details for SMV1142-011 by Skyworks Solutions Inc
Overview of SMV1142-011 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1142-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 3.5pf C(t), Sod-323 | 65699 |
|
Buy Now | |
|
Quest Components | Varactor Diode, Single, 3.5pf C(t), Sod-323 | 30320 |
|
$1.0050 / $2.6800 | Buy Now |
Part Details for SMV1142-011
SMV1142-011 CAD Models
SMV1142-011 Part Data Attributes
|
SMV1142-011
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1142-011
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.89% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 9.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 800 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1142-011
This table gives cross-reference parts and alternative options found for SMV1142-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1142-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1142-011 | Variable Capacitance Diode, S Band, 5.8pF C(T), 12V, Silicon, Hyperabrupt | Alpha Industries | SMV1142-011 vs SMV1142-011 |
SMV1142-011LF | Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1142-011 vs SMV1142-011LF |