Part Details for MA1Z056 by Panasonic Electronic Components
Overview of MA1Z056 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA1Z056
MA1Z056 CAD Models
MA1Z056 Part Data Attributes
|
MA1Z056
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA1Z056
Panasonic Electronic Components
Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 20 mA |
Alternate Parts for MA1Z056
This table gives cross-reference parts and alternative options found for MA1Z056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1Z056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1Z047H | Zener Diode, 4.7V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z056 vs MA1Z047H |
MAZY056 | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z056 vs MAZY056 |
MAZ5056 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINI POWER PACKAGE-2 | Panasonic Electronic Components | MA1Z056 vs MAZ5056 |
MAZ5051 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINI POWER PACKAGE-2 | Panasonic Electronic Components | MA1Z056 vs MAZ5051 |
MAZY051 | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z056 vs MAZY051 |
MAZY047 | Zener Diode, 4.7V V(Z), 6.38%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z056 vs MAZY047 |