Part Details for MA5160 by Panasonic Electronic Components
Overview of MA5160 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MA5160
MA5160 CAD Models
MA5160 Part Data Attributes
|
MA5160
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA5160
Panasonic Electronic Components
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MA5160
This table gives cross-reference parts and alternative options found for MA5160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA5160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1Z180TW | Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA5160 vs MA1Z180TW |
MA1Z150 | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA5160 vs MA1Z150 |
MA1Z510H | Zener Diode, 51V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA5160 vs MA1Z510H |
MAZ5056 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINI POWER PACKAGE-2 | Panasonic Electronic Components | MA5160 vs MAZ5056 |
MA1Z150TX | Zener Diode, 15V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA5160 vs MA1Z150TX |
MAZY510 | Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA5160 vs MAZY510 |
MA1Z330TX | Zener Diode, 33V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA5160 vs MA1Z330TX |
MAZY200 | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA5160 vs MAZY200 |
MA1Z160 | Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA5160 vs MA1Z160 |
MA1Z110H | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA5160 vs MA1Z110H |