Part Details for MA1Z270H by Panasonic Electronic Components
Overview of MA1Z270H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA1Z270H
MA1Z270H CAD Models
MA1Z270H Part Data Attributes
|
MA1Z270H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA1Z270H
Panasonic Electronic Components
Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 23.8 mV/°C | |
Working Test Current | 10 mA |
Alternate Parts for MA1Z270H
This table gives cross-reference parts and alternative options found for MA1Z270H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1Z270H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1Z180TW | Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z270H vs MA1Z180TW |
MA1Z150 | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z270H vs MA1Z150 |
MA1Z510H | Zener Diode, 51V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z270H vs MA1Z510H |
MAZ5056 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINI POWER PACKAGE-2 | Panasonic Electronic Components | MA1Z270H vs MAZ5056 |
MA1Z150TX | Zener Diode, 15V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z270H vs MA1Z150TX |
MAZY510 | Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z270H vs MAZY510 |
MA1Z330TX | Zener Diode, 33V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z270H vs MA1Z330TX |
MAZY200 | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z270H vs MAZY200 |
MA1Z160 | Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z270H vs MA1Z160 |
MA1Z110H | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z270H vs MA1Z110H |