Part Details for M83513/01-HN by ITT Interconnect Solutions
Overview of M83513/01-HN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/01-HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/01-HN
|
Avnet Americas | Conn D-Subminiature PIN 100 POS 1.27mm Solder Pot ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: M83513/01-HN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83513/01-HN
|
Avnet Americas | Conn D-Subminiature PIN 100 POS 1.27mm Solder Pot ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: M83513/01-HN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$155.5000 / $490.0835 | Buy Now |
DISTI #
965-M83513/01-HN
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$299.5700 / $322.2200 | Order Now |
DISTI #
ITTM83513/01-HN
|
Heilind Electronics | M8351301-HN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$308.2900 / $750.5800 | Buy Now |
DISTI #
M83513/01-HN
|
TTI | D-Sub MIL Spec Connectors Min Qty: 1 Package Multiple: 1 |
Americas - 28 In Stock |
|
$220.7500 / $239.6300 | Buy Now |
DISTI #
ITTM83513/01-HN
|
Interstate Connecting Components | M8351301-HN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$308.2900 / $750.5800 | Buy Now |
|
New Advantage Corporation | CONNECTOR, RACK AND PANEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$90.4800 | Buy Now |
Part Details for M83513/01-HN
M83513/01-HN CAD Models
M83513/01-HN Part Data Attributes
|
M83513/01-HN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/01-HN
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-HN
This table gives cross-reference parts and alternative options found for M83513/01-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-HP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-HN vs M83513/01-HP |
M83513/01-HP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-HN vs M83513/01-HP |
M83513/01-HC | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/01-HN vs M83513/01-HC |
M83513/01-HC | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-HN vs M83513/01-HC |
M83513/01-HC | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01-HN vs M83513/01-HC |