Datasheets
M83513/01-HC by:

D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug

Part Details for M83513/01-HC by Amphenol Corporation

Overview of M83513/01-HC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/01-HC

Part # Distributor Description Stock Price Buy
DISTI # APP M83513/01-HC
Avnet Americas D Sub Connector, Micro D, Plug, MIL-DTL-83513, 100 Contacts, Solder Cup - Bulk (Alt: APP M83513/01-HC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 118 Factory Stock
  • 1 $135.8439
$135.8439 Buy Now
DISTI # M83513/01-HC
Avnet Americas D Sub Connector, Micro D, Plug, MIL-DTL-83513, 100 Contacts, Solder Cup - Bulk (Alt: M83513/01-HC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5 $225.0454
$225.0454 Buy Now
DISTI # 523-M83513/01-HC
Mouser Electronics D-Sub MIL Spec Connectors MICRO D 0
  • 1 $209.5300
$209.5300 Order Now
DISTI # 61615689
Verical Conn Micro-D PIN 100 POS 0.635mm Solder Cup ST Panel Mount 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 118
  • 1 $174.8057
  • 10 $160.4203
  • 25 $151.6711
  • 50 $143.3605
  • 100 $134.1481
$134.1481 / $174.8057 Buy Now
DISTI # M83513/01-HC
TTI D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 83
In Stock
  • 1 $148.4300
  • 5 $145.5200
  • 10 $142.6600
  • 25 $139.8700
  • 50 $137.1300
  • 100 $134.4400
$134.4400 / $148.4300 Buy Now

Part Details for M83513/01-HC

M83513/01-HC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/01-HC Part Data Attributes

M83513/01-HC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M83513/01-HC Amphenol Corporation D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 1 Day
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.384 inch
Body Depth 0.223 inch
Body Length 2.16 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S100P0
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .15
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material METAL
Shell Size H
Terminal Length 0.2 inch
Termination Type SOLDER
Total Number of Contacts 100
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/01-HC

This table gives cross-reference parts and alternative options found for M83513/01-HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/01-HP D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/01-HC vs M83513/01-HP
M83513/01-HN D Microminiature Connector, ITT Interconnect Solutions M83513/01-HC vs M83513/01-HN
M83513/01-HP D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/01-HC vs M83513/01-HP
M83513/01-HC D MICROMINIATURE CONNECTOR TE Connectivity M83513/01-HC vs M83513/01-HC
M83513/01-HC D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/01-HC vs M83513/01-HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/01-HC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/01-HC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M83513/01-HC would you like to use for your alert(s)?
  • Please alert me when M83513/01-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/01-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/01-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/01-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/01-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/01-HC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: