Filter Your Search
1 - 7 of 7 results
|
M83513/01-HN
AirBorn Inc
|
$212.1032 | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | H | METAL | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S100P0 | GOLD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | 0.2 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | AirBorn | ||||||||
|
M83513/01-HN
Cinch Connectivity Solutions
|
$239.4238 | Yes | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | H | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | PLUG | S100P0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.15 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | 0.2 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||
|
M83513/01-HN
Glenair Inc
|
$432.4973 | Yes | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S100P0 | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | 0.2 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | ||||||||
|
M83513/01-HN
TE Connectivity
|
Check for Price | Yes | Active | 100 | 4 | 1.27 mm | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 2.78 N | 5 GΩ | 3A | 1 | 24 AWG | 26 AWG | 0.139 N | NO | NO | NO | MIL | -55 °C | 125 °C | PLUG | S100P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | NO | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | 0.2 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
M83513/01-HN
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | LIQUID CRYSTAL POLYMER | H | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S100P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||||
|
M83513/01-HN
Amphenol Corporation
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | POLYPHENYLENE SULFIDE | H | METAL | AU ON NI | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S100P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | 0.2 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||
|
M83513/01HN
Bel Fuse
|
Check for Price | No | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | H | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | YES | MIL | -55 °C | 125 °C | PLUG | S100P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .15 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.384 inch | 0.223 inch | 2.16 inch | 0.2 inch | BEL FUSE INC | unknown | EAR99 | 8536.69.40.30 |