Part Details for M709LB1 by STMicroelectronics
Overview of M709LB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M709LB1
M709LB1 CAD Models
M709LB1 Part Data Attributes:
|
M709LB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M709LB1
STMicroelectronics
INFRARED, TRANSMITTER IC, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 15.24 mm |
Alternate Parts for M709LB1
This table gives cross-reference parts and alternative options found for M709LB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M709LB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6015M(T2) | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | M709LB1 vs NJU6015M(T2) |
TRF1400DW | RF Telemetry Receiver; VHF/UHF RZ Remote Control Receiver 24-SOIC -40 to 85 | Texas Instruments | M709LB1 vs TRF1400DW |
SI4835-B30-GUR | Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | M709LB1 vs SI4835-B30-GUR |
NJU6015M(T1) | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | M709LB1 vs NJU6015M(T1) |
NJU6005M(T1) | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | M709LB1 vs NJU6005M(T1) |
M709AB1 | INFRARED, TRANSMITTER IC, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | M709LB1 vs M709AB1 |
LC8910 | Transmitter/Receiver IC, CMOS, PDIP24, DIP-24 | SANYO Electric Co Ltd | M709LB1 vs LC8910 |
SI4831-B30-GU | Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | M709LB1 vs SI4831-B30-GU |
SI4835-B30-GU | Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | M709LB1 vs SI4835-B30-GU |
NJU6005L | Transmitter IC, PDIP24, SDIP-24 | New Japan Radio Co Ltd | M709LB1 vs NJU6005L |