Part Details for NJU6005L by New Japan Radio Co Ltd
Overview of NJU6005L by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for NJU6005L
NJU6005L CAD Models
NJU6005L Part Data Attributes
|
NJU6005L
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6005L
New Japan Radio Co Ltd
Transmitter IC, PDIP24, SDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJU6005L
This table gives cross-reference parts and alternative options found for NJU6005L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6005L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF1400DWR | RF Telemetry Receiver; VHF/UHF RZ Remote Control Receiver 24-SOIC -40 to 85 | Texas Instruments | NJU6005L vs TRF1400DWR |
LC8910 | Transmitter/Receiver IC, CMOS, PDIP24, DIP-24 | SANYO Electric Co Ltd | NJU6005L vs LC8910 |
M709B1 | INFRARED, TRANSMITTER IC, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | NJU6005L vs M709B1 |
UPD6122G-001 | Transmitter IC, Infrared, CMOS, PDSO24, 0.375 INCH, PLASTIC, SOP-24 | NEC Electronics Group | NJU6005L vs UPD6122G-001 |
NJU6015M | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | NJU6005L vs NJU6015M |
LC7464M | Transmitter IC, Infrared, CMOS, PDSO24, MFP-24 | SANYO Electric Co Ltd | NJU6005L vs LC7464M |
UPD6122G-002 | Transmitter IC, Infrared, CMOS, PDSO24, 0.375 INCH, PLASTIC, SOP-24 | NEC Electronics Group | NJU6005L vs UPD6122G-002 |
SI4835-B30-GU | Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | NJU6005L vs SI4835-B30-GU |
NJU6005M | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | NJU6005L vs NJU6005M |
KS9803 | Receiver IC, Infrared, CMOS, PDIP24, 0.400 INCH, DIP-24 | Samsung Semiconductor | NJU6005L vs KS9803 |