M709LB1
vs
SI4831-B30-GU
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SILICON LABORATORIES INC
|
Part Package Code |
DIP
|
SSOP
|
Package Description |
DIP, DIP24,.6
|
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
TRANSMITTER IC
|
AUDIO SINGLE CHIP RECEIVER
|
JESD-30 Code |
R-PDIP-T24
|
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP24,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5 V
|
|
Supply Voltage-Min (Vsup) |
2.2 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Transmission Media |
INFRARED
|
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare M709LB1 with alternatives
Compare SI4831-B30-GU with alternatives