Part Details for M68Z512W-70NC1 by STMicroelectronics
Overview of M68Z512W-70NC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M68Z512W-70NC1
M68Z512W-70NC1 CAD Models
M68Z512W-70NC1 Part Data Attributes:
|
M68Z512W-70NC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68Z512W-70NC1
STMicroelectronics
512KX8 STANDARD SRAM, 70ns, PDSO32, 10 X 20 MM, PLASTIC, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | 10 X 20 MM, PLASTIC, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M68Z512W-70NC1
This table gives cross-reference parts and alternative options found for M68Z512W-70NC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68Z512W-70NC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148VNLL-70ZSXI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | M68Z512W-70NC1 vs CY62148VNLL-70ZSXI |
HY62U8400ALLG-70E | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SK Hynix Inc | M68Z512W-70NC1 vs HY62U8400ALLG-70E |
IS62WV5128ALL-70T2 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | M68Z512W-70NC1 vs IS62WV5128ALL-70T2 |
K6T4008V1B-GF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | M68Z512W-70NC1 vs K6T4008V1B-GF700 |
CY62148VNLL-70SXI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | M68Z512W-70NC1 vs CY62148VNLL-70SXI |
UM62L4000M-70L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | M68Z512W-70NC1 vs UM62L4000M-70L |
K6T4008V1B-VF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | M68Z512W-70NC1 vs K6T4008V1B-VF700 |
V62C3184096LL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | M68Z512W-70NC1 vs V62C3184096LL-70T |
HY62U8400AT2-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | M68Z512W-70NC1 vs HY62U8400AT2-70 |
W24L04T-70LI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | M68Z512W-70NC1 vs W24L04T-70LI |