Part Details for CY62148VNLL-70SXI by Cypress Semiconductor
Overview of CY62148VNLL-70SXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148VNLL-70SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 204 |
|
$13.6400 / $16.0500 | Buy Now |
Part Details for CY62148VNLL-70SXI
CY62148VNLL-70SXI CAD Models
CY62148VNLL-70SXI Part Data Attributes:
|
CY62148VNLL-70SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148VNLL-70SXI
Cypress Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.0000055 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62148VNLL-70SXI
This table gives cross-reference parts and alternative options found for CY62148VNLL-70SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148VNLL-70SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128ALL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | CY62148VNLL-70SXI vs IS62WV5128ALL-70T |
MX66V4000TC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Macronix International Co Ltd | CY62148VNLL-70SXI vs MX66V4000TC |
UM62L4000M-70L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | CY62148VNLL-70SXI vs UM62L4000M-70L |
K6T4008V1B-VF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | CY62148VNLL-70SXI vs K6T4008V1B-VF700 |
K6T4008V1B-MF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | CY62148VNLL-70SXI vs K6T4008V1B-MF700 |
HY62U8400ALLR2-70E | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | CY62148VNLL-70SXI vs HY62U8400ALLR2-70E |
W24L04Q-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Winbond Electronics Corp | CY62148VNLL-70SXI vs W24L04Q-70LL |
K6T4008V1B-MB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | CY62148VNLL-70SXI vs K6T4008V1B-MB700 |
K6T4008V1B-GF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62148VNLL-70SXI vs K6T4008V1B-GF700 |
MX66V4000SC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Macronix International Co Ltd | CY62148VNLL-70SXI vs MX66V4000SC |