There are no models available for this part yet.
Overview of M57737 by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
CAD Models for M57737 by Mitsubishi Electric
Part Data Attributes for M57737 by Mitsubishi Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Package Description
|
FLNG,2.4"H.SPACE
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
26 dBm
|
Operating Frequency-Max
|
148 MHz
|
Operating Frequency-Min
|
144 MHz
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
FLNG,2.4"H.SPACE
|
Power Supplies
|
12.5 V
|
RF/Microwave Device Type
|
NARROW BAND HIGH POWER
|
Technology
|
HYBRID
|
VSWR-Max
|
2.8
|
Alternate Parts for M57737
This table gives cross-reference parts and alternative options found for M57737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57729L | Narrow Band High Power Amplifier, 400MHz Min, 420MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M57729L |
M57755 | Narrow Band High Power Amplifier, 806MHz Min, 866MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M57755 |
M67741L | Narrow Band High Power Amplifier, 135MHz Min, 160MHz Max, Hybrid, H2, 4 PIN | Mitsubishi Electric | M57737 vs M67741L |
M68762SH | Narrow Band High Power Amplifier, 470MHz Min, 520MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M68762SH |
M57704SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M57704SH |
M57741UL | Narrow Band High Power Amplifier, 135MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M57741UL |
M68751R | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M68751R |
S-AV15 | RF/Microwave Amplifier, 220 MHz - 225 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | M57737 vs S-AV15 |
M57745 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M57745 |
M57719L | Narrow Band High Power Amplifier, 135MHz Min, 145MHz Max, Hybrid, | Mitsubishi Electric | M57737 vs M57719L |