There are no models available for this part yet.
Overview of M55302/58-H10X by Incon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M55302/58-H10X by Incon Inc
Part Data Attributes for M55302/58-H10X by Incon Inc
M55302/58-H10X
Incon Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
INCON INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
10
|
Want to compare parts?
-
M55302/58-H10XIncon IncBoard Connector, 10 Contact(s), 2 Row(s), Female, ReceptacleVS
-
Alternate Parts for M55302/58-H10X
This table gives cross-reference parts and alternative options found for M55302/58-H10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58-H10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58LD10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | M55302/58-H10X vs M55302/58LD10F |
ACV010A114A040A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/58-H10X vs ACV010A114A040A00 |
M55302/64LE10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Amphenol Corporation | M55302/58-H10X vs M55302/64LE10F |
RSM-105-02-SM-D-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | M55302/58-H10X vs RSM-105-02-SM-D-LC-TR |
52365-1029 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | M55302/58-H10X vs 52365-1029 |
86130103030365AELF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | M55302/58-H10X vs 86130103030365AELF |
93682-010L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | M55302/58-H10X vs 93682-010L |
225016200510001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | M55302/58-H10X vs 225016200510001 |
M55302/64-D10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Amphenol Corporation | M55302/58-H10X vs M55302/64-D10Y |
86130103130345AELF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | M55302/58-H10X vs 86130103130345AELF |