Part Details for 225016200510001 by Kyocera AVX Components
Overview of 225016200510001 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225016200510001
225016200510001 CAD Models
225016200510001 Part Data Attributes
|
225016200510001
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
225016200510001
Kyocera AVX Components
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 225016200510001
This table gives cross-reference parts and alternative options found for 225016200510001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225016200510001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDR-54-01-10-01-000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 225016200510001 vs FDR-54-01-10-01-000 |
5557-10R-BL | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Molex | 225016200510001 vs 5557-10R-BL |
M55302/64LB10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 225016200510001 vs M55302/64LB10X |
008218010753001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 225016200510001 vs 008218010753001 |
PS-10SM-D4P1-4D | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 225016200510001 vs PS-10SM-D4P1-4D |
85898-205Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 225016200510001 vs 85898-205Y |
SL22057-KD2PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 225016200510001 vs SL22057-KD2PB |
76282-305 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 225016200510001 vs 76282-305 |
5559-10P3-210 | Rectangular Power Connector | Molex | 225016200510001 vs 5559-10P3-210 |
71973-4205 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 225016200510001 vs 71973-4205 |