M55302/58-H10X
vs
52365-1029
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
INCON INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Category CO2 Kg
3.7
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
DLA
Additional Feature
STANDARD: MIL-DTL-55302
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL (150)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
10
10
Base Number Matches
1
1
Package Description
LEAD FREE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Compare M55302/58-H10X with alternatives
Compare 52365-1029 with alternatives