Part Details for M551B607M050AS by KEMET Corporation
Overview of M551B607M050AS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B607M050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B607M050AS-ND
|
DigiKey | CAP TANT POLY 600UF 50V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5533 | Buy Now |
DISTI #
80-M551B607M050AS
|
Mouser Electronics | Tantalum Capacitors - Polymer 50volts 600uF 20% RoHS: Not Compliant | 0 |
|
$240.7800 / $242.0100 | Order Now |
DISTI #
70950566
|
RS | Module Polymer Herm Seal 600uF 50V +/-20%, ESR 30m, Sn60 Termination, 125oC | KEMET M551B607M050AS RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2900 / $245.7300 | RFQ |
Part Details for M551B607M050AS
M551B607M050AS CAD Models
M551B607M050AS Part Data Attributes
|
M551B607M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B607M050AS
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 600 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
Leakage Current | 0.225 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8750 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M551B607M050AS
This table gives cross-reference parts and alternative options found for M551B607M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B607M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M551B607M050BS | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050BS |
M551B607M050TA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050TA |
M551B607M050TG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050TG |
M551B607M050TS | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050TS |
M551B607M050AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B607M050AS vs M551B607M050AA |
M551B607M050TH | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050TH |
M551B607M050BH | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050BH |
M551B607M050AH | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B607M050AS vs M551B607M050AH |
M551B607M050AT | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M551B607M050AS vs M551B607M050AT |
M551B607M050BG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M551B607M050AS vs M551B607M050BG |