Part Details for M551B607M050AH by KEMET Corporation
Overview of M551B607M050AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M551B607M050AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M551B607M050AH-ND
|
DigiKey | CAP TANT POLY 600UF 50V CHAS MNT Min Qty: 2 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.4850 | Buy Now |
DISTI #
80-M551B607M050AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 50volts 600uF 20% RoHS: Not Compliant | 0 |
|
$240.7800 / $242.0000 | Order Now |
DISTI #
70950565
|
RS | Module Polymer Herm Seal 600uF 50V +/-20%, ESR 30m, SnPb Termination,5% Pb min, | KEMET M551B607M050AH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$233.2900 / $245.7300 | RFQ |
Part Details for M551B607M050AH
M551B607M050AH CAD Models
M551B607M050AH Part Data Attributes
|
M551B607M050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B607M050AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 600 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
Leakage Current | 0.225 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8750 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M551B607M050AH
This table gives cross-reference parts and alternative options found for M551B607M050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B607M050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M551B607M050TT | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050TT |
M551B607M050BT | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050BT |
M551B607M050BS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050BS |
M551B607M050TA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050TA |
M551B607M050BH | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050BH |
M551B607M050TH | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050TH |
M551B607M050BA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050BA |
M551B607M050AA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M551B607M050AH vs M551B607M050AA |
M551B607M050BG | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050AH vs M551B607M050BG |
M551B607M050AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M551B607M050AH vs M551B607M050AT |