Part Details for M551B607M050BG by KEMET Corporation
Overview of M551B607M050BG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M551B607M050BG
M551B607M050BG CAD Models
M551B607M050BG Part Data Attributes
|
M551B607M050BG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M551B607M050BG
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 600 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 11.1 mm | |
Leakage Current | 0.225 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M551B607M050BG
This table gives cross-reference parts and alternative options found for M551B607M050BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M551B607M050BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M551B607M050TT | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050TT |
M551B607M050BT | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050BT |
M551B607M050BS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050BS |
M551B607M050TA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050TA |
M551B607M050BH | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050BH |
M551B607M050TH | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050TH |
M551B607M050BA | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | M551B607M050BG vs M551B607M050BA |
M551B607M050AA | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M551B607M050BG vs M551B607M050AA |
M551B607M050AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | M551B607M050BG vs M551B607M050AT |