Part Details for M54HC4050BF1 by STMicroelectronics
Overview of M54HC4050BF1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for M54HC4050BF1
M54HC4050BF1 CAD Models
M54HC4050BF1 Part Data Attributes
|
M54HC4050BF1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC4050BF1
STMicroelectronics
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EXTENDED I/P VOLTAGE; IOH = 6MA @ VOH = 4.1V; IOL = 6MA @ VOL = 0.4V | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M54HC4050BF1
This table gives cross-reference parts and alternative options found for M54HC4050BF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4050BF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8682001EA | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | M54HC4050BF1 vs 5962-8682001EA |
CD74HC4050EE4 | 6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125 | Texas Instruments | M54HC4050BF1 vs CD74HC4050EE4 |
933669730652 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, DIP-16 | NXP Semiconductors | M54HC4050BF1 vs 933669730652 |
TC74HC4050P | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | M54HC4050BF1 vs TC74HC4050P |
CD54HC4050F/3 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | M54HC4050BF1 vs CD54HC4050F/3 |
CD54HC4050F | CD54HC4050F | Intersil Corporation | M54HC4050BF1 vs CD54HC4050F |
MC74HC4050ND | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | M54HC4050BF1 vs MC74HC4050ND |
5962-8682001EX | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Motorola Mobility LLC | M54HC4050BF1 vs 5962-8682001EX |
M74HC4050B1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M54HC4050BF1 vs M74HC4050B1R |
5962-8682001EX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Motorola Semiconductor Products | M54HC4050BF1 vs 5962-8682001EX |