Part Details for CD54HC4050F by Harris Semiconductor
Overview of CD54HC4050F by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC4050F3A | Texas Instruments | High Speed CMOS Logic Hex Non-Inverting Buffers 16-CDIP -55 to 125 |
Part Details for CD54HC4050F
CD54HC4050F CAD Models
CD54HC4050F Part Data Attributes
|
CD54HC4050F
Harris Semiconductor
Buy Now
|
Compare Parts:
CD54HC4050F
Harris Semiconductor
Buffer, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4050F
This table gives cross-reference parts and alternative options found for CD54HC4050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD54HC4050F vs MC54HC4050J |
M54HC4050D1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4050F vs M54HC4050D1 |
M54HC4050F1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4050F vs M54HC4050F1R |
933669730652 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, DIP-16 | NXP Semiconductors | CD54HC4050F vs 933669730652 |
CD54HC4050F3A | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | CD54HC4050F vs CD54HC4050F3A |
5962-8682001EX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD54HC4050F vs 5962-8682001EX |
CD74HC4050E | NON-INVERT GATE | Intersil Corporation | CD54HC4050F vs CD74HC4050E |
CD74HC4050E | 6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125 | Texas Instruments | CD54HC4050F vs CD74HC4050E |
TC74HC4050F | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | CD54HC4050F vs TC74HC4050F |
M54HC4050D | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4050F vs M54HC4050D |