Part Details for TC74HC4050AFN-TP1 by Toshiba America Electronic Components
Overview of TC74HC4050AFN-TP1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4050AFN-TP1
TC74HC4050AFN-TP1 CAD Models
TC74HC4050AFN-TP1 Part Data Attributes
|
TC74HC4050AFN-TP1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4050AFN-TP1
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC4050AFN-TP1
This table gives cross-reference parts and alternative options found for TC74HC4050AFN-TP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4050AFN-TP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4050DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 | TC74HC4050AFN-TP1 vs MC74HC4050DR2 |
74HC4050D | Nexperia | Check for Price | Buffer | TC74HC4050AFN-TP1 vs 74HC4050D |
74HC4050D,653 | Nexperia | $0.3215 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | TC74HC4050AFN-TP1 vs 74HC4050D,653 |
MC74HC4050D | Motorola Semiconductor Products | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 | TC74HC4050AFN-TP1 vs MC74HC4050D |
TC74HC4050AFS | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SSOP-16, Gate | TC74HC4050AFN-TP1 vs TC74HC4050AFS |
MC74HC4050DD | Motorola Semiconductor Products | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, SOIC-16 | TC74HC4050AFN-TP1 vs MC74HC4050DD |
MM74HC4050M | Fairchild Semiconductor Corporation | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | TC74HC4050AFN-TP1 vs MM74HC4050M |
74HC4050D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16, Gate | TC74HC4050AFN-TP1 vs 74HC4050D |