Part Details for M54585FP by Mitsubishi Electric
Overview of M54585FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54585FP
M54585FP CAD Models
M54585FP Part Data Attributes:
|
M54585FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M54585FP
Mitsubishi Electric
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, PLASTIC, 20P2N-A, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | PLASTIC, 20P2N-A, 20 PIN | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for M54585FP
This table gives cross-reference parts and alternative options found for M54585FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54585FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2803AFWG(5,EL) | TRANSISTOR 500 mA, 50 V, 8 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-18, BIP General Purpose Small Signal | Toshiba America Electronic Components | M54585FP vs ULN2803AFWG(5,EL) |
M54522FP | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 8-Element, NPN, Silicon, PLASTIC, 20P2N-A, 20 PIN | Powerex Power Semiconductors | M54585FP vs M54522FP |
M54522FP | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 8-Element, NPN, Silicon, | Mitsubishi Electric | M54585FP vs M54522FP |