Part Details for M54522FP by Powerex Power Semiconductors
Overview of M54522FP by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54522FP
M54522FP CAD Models
M54522FP Part Data Attributes:
|
M54522FP
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M54522FP
Powerex Power Semiconductors
Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 8-Element, NPN, Silicon, PLASTIC, 20P2N-A, 20 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | SMALL OUTLINE, R-PDSO-G20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Elements | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for M54522FP
This table gives cross-reference parts and alternative options found for M54522FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54522FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54585FP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, PLASTIC, 20P2N-A, 20 PIN | Mitsubishi Electric | M54522FP vs M54585FP |